ISSI IS62WV1288BLL-55QLI

128K X 8 Low Voltage, Ultra Low Power Cmos Static Ram | IC SRAM 1M Parallel 32SOP
$ 2.312
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ISSI IS62WV1288BLL-55QLI.

IHS

Datasheet15 páginasHace 17 años

Augswan

iiiC

Mouser

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

SRAM Chip Async Single 3V 1M-Bit 128KWord x 8 55ns 32-Pin SOP Embossed T/R
Alliance MemoryAS6C1008-55SIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
IC SRAM 4MBIT 55NS 32SOP / SRAM Chip Async Single 3.3V 4M-bit 512K x 8 55ns 32-Pin SOP T/R
Alliance MemoryAS6C4008A-55SIN
e3/e6 Surface Mount Tube SRAM - Asynchronous ic memory 55ns 20.75mm 4Mb 2.7V
Alliance MemoryAS6C2008-55SIN
AS6C2008 Series 2-Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin SOP T/R / IC SRAM 4MBIT 55NS 32SOP

Descripciones

Descripciones de ISSI IS62WV1288BLL-55QLI suministradas por sus distribuidores.

128K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 1M PARALLEL 32SOP
1Mb, Low Power/Power Saver, async,128K X 8,55Ns,2.5V-3.6V,32 Pin Sop, Rohs |Integrated Silicon Solution (Issi) IS62WV1288BLL-55QLI
SRAM Operating temperature: -40...+85 °C Power supply: 2.5...3.6 V Supply current: 17 mA Organisation: 128 k x 8 Bit Package: SOP-32
The ISSI IS62WV1288ALL / IS62WV1288BLL are high-speed, 1M bit static RAMs organized as 128K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW(deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62WV1288ALL and IS62WV1288BLL are packaged in the JEDEC standard 32-pin TSOP (TYPEI), st Sop (TYPEI), SOP, and 36-pin mini BGA.

Alias de fabricantes

ISSI tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ISSI también podría ser conocido por los siguientes nombres:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • IS62WV1288BLL55QLI