Descripciones de IPG FIN1104MTC suministradas por sus distribuidores.
This 4 port repeater is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The FIN1104 accepts and outputs LVDS levels with a typical differential output swing of 330 mV which provides low EMI at ultra low power dissipation even at high frequencies. The FIN1104 provides a VBB reference for AC coupling on the inputs. In addition the FIN1104 can directly accept LVPECL, HSTL, and SSTL-2 for translation to LVDS. Product Highlights: Greater than 800 Mbps data rate 3.3V power supply operation 3.5 ps maximum random jitter and 135 ps maximum deterministic jitter Wide rail-to-rail common mode range LVDS receiver inputs accept LVPECL, HSTL, and SSTL-2 directly Ultra low power consumption 20 ps typical channel-to-channel skew Power off protection > 7.5 kV HBM ESD Protection Meets or exceeds the TIA/EIA-644-A LVDS standard Available in space saving 24-Lead TSSOP package Open circuit fail safe protection VBB reference output
IPG tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. IPG también podría ser conocido por los siguientes nombres: