Infineon TLE5501E0001XUMA1

Board Mount Hall Effect/Magnetic Sensors POSITION SENS ATV
$ 1.17
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Infineon TLE5501E0001XUMA1.

IHS

Datasheet19 páginasHace 7 años

Historial de existencias

Tendencia de 3 meses:
+267%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Infineon TLE5501E0001XUMA1 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2018-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descripciones

Descripciones de Infineon TLE5501E0001XUMA1 suministradas por sus distribuidores.

Board Mount Hall Effect/Magnetic Sensors POSITION SENS ATV
Tape & Reel (TR) Automotive AEC-Q100 Gull Wing Analog Voltage Magnetoresistive Sensor 2.7V~5.5V -40C~150C TA 0°-360° Continuous
TMR SENSOR, 2.7 TO 5.5V, AEC-Q100, SOIC8; Magnetoresistive Sensor Technology: Tunneling Magneto Resistance (TMR); Magnetoresistive Sensor Type: Angle Sensor; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; No. of Pins: 8P
Tmr Sensor, 5.5V, Soic-8; Sensor Type:Angle Sensor; Magnetic Field Min:0.02T; Magnetic Field Max:0.1T; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case/Package:Soic; No. Of Pins:8Pins; Output Interface:0.37 V/V Rohs Compliant: Yes |Infineon Technologies TLE5501E0001XUMA1
Go for Infineon qualityAnalog TMR sensors for highly accurate position detection. Discover our leading solutions for TMR-based sensors.Tunneling Magneto Resistive (TMR) technology is offering high sensing sensitivity with a high output voltage so that no internal amplifier – thus the magnetic sensor can be connected directly to the microcontroller without any further amplification. In addition, TMR technology shows a very low temperature drift reducing external calibration and compensation efforts. The TMR technology is also well known for its low current consumption.With the XENSIVTM TLE5501 products, Infineon launched the first angle sensor products based on TMR technology. TMR magnetic sensor TLE5501 is available in two versions TLE5501 E0001(automotive qualified) and TLE5501 E0002 (automotive ASIL).The TLE5501 is a 360° TMR-based angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with Tunneling Magneto Resistance (TMR) elements. These raw signals (sine and cosine) are provided as a differential output signal and can directly be further processed within a microcontroller. The large output voltage of the bridge renders any further signal amplification unnecessary.

Alias de fabricantes

Infineon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Infineon también podría ser conocido por los siguientes nombres:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SP001621824
  • TLE5501 E0001
  • TLE5501E0001