Infineon TLE4729G

TLE4729G Series 16 V 800 mA 2-Phase Stepper-Motor Driver - PG-DSO-24-16
$ 2.77
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Infineon TLE4729G.

IHS

Datasheet29 páginasHace 27 años

element14 APAC

iiiC

Historial de existencias

Tendencia de 3 meses:
Restocked

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Infineon TLE4729G desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3D
Descargar
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-07-15
LTD Date2022-07-15

Componentes relacionados

Texas InstrumentsDRV10970PWPR
3-Phase Brushless DC Motor Driver 5 to 18V 24-Piin HTSSOP T/R
Bi-CMOS Cut Tape (CT) LV8712 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA
Bi-CMOS Cut Tape (CT) LV8713 General Purpose motor driver 4V~16V 800mA 4.4mm -20C~85C TA
LB11988V-TLM-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 22 V 1.3A, 24-PIN SSOP
NXP SemiconductorsTDF5140AP/C1,112
IC MOTOR DRIVER PAR 18DIP / Brushless DC Motor Controller Automotive 18-Pin PDIP Bulk
Texas InstrumentsUC3637DWTR
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70

Descripciones

Descripciones de Infineon TLE4729G suministradas por sus distribuidores.

TLE4729G Series 16 V 800 mA 2-Phase Stepper-Motor Driver - PG-DSO-24-16
Tape & Reel (TR) TLE4729 General Purpose Tin (Sn) motor controller 12V 800mA 7.6mm -40C~150C TJ
5V~16V half-bridge(4) Bipolar Brushed DC Bipolar motor 5V 16V Parallel Control and Power Stage,Driver - Fully Integrated SOP SMD mount,glue mount 15.6mm*7.6mm*2.45mm
IC, 2 PH STEPPER MOTOR DRIVER, DSO24; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 800mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 5V; Supply Voltage Max: 16V; Operat
It is fully pin and function compatible except the current programming is inverse to the MOTIX™ TLE4728G with an additional inhibit feature. The control logic and power output stages for two bipolar windings are integrated on a single chip which permits switched current control of motors with 0.7 A per phase at operating voltages up to 16 V. The direction and value of current are programmable for each phase via separate control inputs. In the case of low at all four current program inputs the device is switched to inhibit mode automatically. A common oscillator generates the timing for the current control and turn-on with phase offset of the two output stages. The two output stages in full-bridge configuration include fast integrated freewheeling diodes and are free of crossover current. The device can be driven directly by a microprocessor in several modes by programming phase direction and current control of each bridge independently. With the two error outputs the MOTIX™ TLE4729G signals malfunction of the device. Setting the control inputs low resets the error flag and by reactivating the bridges one by one the location of the error can be found.

Alias de fabricantes

Infineon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Infineon también podría ser conocido por los siguientes nombres:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SP000398988
  • TLE 4729 G
  • TLE4729-G
  • TLE4729G .
  • TLE4729GXUMA1
  • TLE4729GXUMA1.