Infineon IPU60R2K0C6AKMA1

Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-251 Tube
$ 0.253
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Infineon IPU60R2K0C6AKMA1.

IHS

Datasheet15 páginasHace 0 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

Trans MOSFET N-CH 550V 3.1A 3-Pin TO-251 Tube
Trans MOSFET N-CH 650V 5A 3-Pin(3+Tab) TO-251
MOSFET N-CH 650V 3.1A TO251 / N-Channel 650 V 3.1A (Tc) 28W (Tc) Through Hole TO-251
Power MOSFET, N-Channel, QFET®, 600 V, 2.8 A, 2.5 Ω, IPAK
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) IPAK
Power MOSFET, N-Channel, QFET®, 500 V, 2.5 A, 2.5 Ω, IPAK

Descripciones

Descripciones de Infineon IPU60R2K0C6AKMA1 suministradas por sus distribuidores.

Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-251 Tube
Power Field-Effect Transistor, 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
IPU60R2K0 - 600V COOLMOS N-CHANNEL POWER;
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO251-3, RoHS
Infineon SCT
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Alias de fabricantes

Infineon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Infineon también podría ser conocido por los siguientes nombres:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SP001399934