Infineon IPS70R1K4CEAKMA1

MOSFET N-CH 700V 5.4A TO251 / N-Channel 700 V 5.4A (Tc) 53W (Tc) Through Hole PG-TO251-3-11
$ 0.295
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Infineon IPS70R1K4CEAKMA1.

IHS

Datasheet15 páginasHace 0 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Componentes relacionados

Single N-Channel 650 V 1.5 Ohm 9.4 nC CoolMOS Power Mosfet - TO-251, PG-TO251-3, RoHS
Power Field-Effect Transistor, 2.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD1NK60-1
STD1NK60-1 N-CHANNEL MOSFET TRANSISTOR, 1 A, 600 V, 3-PIN TO-252
P-MOSFET transistor FDMC6679AZ Fairchild; -30V; -20A; 10mOhm; SMD MLP 3.3x3.3

Descripciones

Descripciones de Infineon IPS70R1K4CEAKMA1 suministradas por sus distribuidores.

MOSFET N-CH 700V 5.4A TO251 / N-Channel 700 V 5.4A (Tc) 53W (Tc) Through Hole PG-TO251-3-11
Power Field-Effect Transistor, 5.4A I(D), 700V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
Mosfet, N-Ch, 700V, 5.4A, To-251; Transistor Polarity:N Channel; Continuous Drain Current Id:5.4A; Drain Source Voltage Vds:700V; On Resistance Rds(On):1.26Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon IPS70R1K4CEAKMA1
CoolMOS CE is a technology platform of Infineons market leading high voltage power MOSFET designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. With the extended family, Infineon offers 600V, 650V and 700V devices targeting low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications. | Summary of Features: Thermal behavior; 90C on device, open case; 50C/70C close case temperature; EMI within EN55022B standard; Ease of use and fast design-in | Benefits: Low conduction losses from large margin between R DS(on) typical to nominal; Low switching losses from optimized output capacitance (E oss); Optimized EMI to balance switching speed and EMI behavior; Good controllability given the integrated R g | Target Applications: Low power chargers; Adapters; PC silverbox; LCD TV; LED retrofit; LED drivers

Alias de fabricantes

Infineon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Infineon también podría ser conocido por los siguientes nombres:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • IPS70R1K4CE
  • SP001467042