Infineon IGW15T120FKSA1

Trans IGBT Chip N=-CH 1200V 30A 110000mW 3-Pin(3+Tab) TO-247 Tube
$ 2.09
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Infineon IGW15T120FKSA1.

IHS

Datasheet12 páginasHace 16 años

Historial de existencias

Tendencia de 3 meses:
-0.19%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Infineon IGW15T120FKSA1 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-15
LTD Date2023-09-15

Componentes relacionados

Trans IGBT Chip N-CH 1200V 30A 110mW Automotive 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 30A 229W 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 30A 235000mW 3-Pin(3+Tab) TO-247 Tube
International RectifierIRG7PH28UD1PBF
Trans IGBT Chip N-CH 1200V 30A 3-Pin TO-247AC Tube
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 1200V 15A FS2-RC Induction Heating

Descripciones

Descripciones de Infineon IGW15T120FKSA1 suministradas por sus distribuidores.

Trans IGBT Chip N=-CH 1200V 30A 110000mW 3-Pin(3+Tab) TO-247 Tube
IGBT,1200V,15A,TO247; Transistor Type:IGBT; DC Collector Current:15A; Collector Emitter Voltage Vces:2.2V; Power Dissipation Pd:110W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:110W
Infineon's 1200 V, 15 A single TRENCHSTOP™ IGBT3 in a TO247 package, provides significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept, PG-TO247-3, RoHS
Infineon SCT
Infineon's TRENCHSTOP IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of trenchstop-cell and fieldstop concept. The combination of IGBT with soft recovery Emitter Controled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses. | Summary of Features: Lowest V ce(sat) drop for lower conduction losses; Low switching losses; Easy parallel switching capability due to positive temperature coefficient in V ce(sat); Very soft, fast recovery anti-parallel Emitter Controlled HE diode; High ruggedness, temperature stable behavior; Low EMI emissions; Low gate charge; Very tight parameter distribution | Benefits: Highest efficiency low conduction and switching losses; Comprehensive portfolio in 600V and 1200V for flexibility of design; High device reliability | Target Applications: UPS; Solar inverters; Motor control; Major home appliances; Welding; Other hard switching applications

Alias de fabricantes

Infineon tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Infineon también podría ser conocido por los siguientes nombres:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • IGW15T120
  • SP000013888