Honeywell YZ-2RW822-A2

Switch Snap Action N.O. SPST Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw Automotive
$ 14.779
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell YZ-2RW822-A2.

JRH Electronics

Datasheet1 páginasHace 0 años

Agility

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

HoneywellYA-2CB713-A2
Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 1118.55VA 6.12N Screw Mount Screw
HoneywellYZ-2RDS4
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 1.52Mm, Screw Terminal, Steel Plunger
HoneywellYZ-2R-A2
Snap Acting/Limit Switch, SPST, Momentary, 0.51mm, Screw Terminal, Panel Mount

Descripciones

Descripciones de Honeywell YZ-2RW822-A2 suministradas por sus distribuidores.

Switch Snap Action N.O. SPST Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw Automotive
SWITCH SNAP ACT SPST-NO 15A 125V
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
Microswitch, Lever, Spst-No, 15A, 250Vac; Microswitch Type:Standard; Microswitch Actuator:Roller Lever; Contact Configuration:Spst-No; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage Dc Nom:-; Product Range:Yz Seriesrohs Compliant: Yes |Honeywell YZ2RW822A2
MICRO SWITCH YZ Series Standard Basic Switch, Single Pole Normally Open Circuitry, 15 A at 250 Vac, Roller Lever Actuator, 1,67 N [6 oz] Maximum Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • YZ2RW822A2