Honeywell XPC15GFH

Sensor, Press, Gauge, Unamplified, 15 PSI | Honeywell XPC15GFH
$ 74.22

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell XPC15GFH.

Arrow Electronics

Datasheet1 páginasHace 18 años

RS (Formerly Allied Electronics)

Componentes relacionados

HoneywellXPC15DTH
Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin
HoneywellXPC15DTC
Piezoresistive Sensor, Differential, 85-95mV, Irregular, Panel Mount, Through Hole Mount
Honeywell24PCCFG6G
Board Mount Pressure Sensors 15psi,Unamp,FlowThru PCB,10 Vdc,Vac Gage
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray

Descripciones

Descripciones de Honeywell XPC15GFH suministradas por sus distribuidores.

SENSOR, PRESS, GAUGE, UNAMPLIFIED, 15 PSI | Honeywell XPC15GFH
Pressure Sensor 0psi to 15psi Gage 4-Pin
Board Mount Pressure Sensors UNAMP +/-15psi VAC G AGE GAGE
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO