Honeywell V7-2S17D8-201

Switch Snap Action SPDT Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
$ 5.22
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell V7-2S17D8-201.

IHS

Datasheet9 páginasHace 10 años

Sager Electronics

Farnell

Electro Sonic

Jameco

Historial de existencias

Tendencia de 3 meses:
-18.19%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

HoneywellV7-1S17D8-263
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
SWITCH SNAP, SPDT SHORT HINGE ROLLER LEVER, QC, 125VAC 30VDC SCREW MOUNT
HoneywellV7-1S17D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 0.1A 125VAC 1.67N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
OmronSSG-01T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
HoneywellV7-3S17E9-022
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 0.27N Screw Mount Quick Connect

Descripciones

Descripciones de Honeywell V7-2S17D8-201 suministradas por sus distribuidores.

Switch Snap Action SPDT Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 2.21mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount
MINIATURE SWITCH BASIC SPDT 100 MA AT125 VAC ROLLER LEVER, V7 SERIES
Miniature Snap Action Switch, Lever, Roller, Short Actuator, SPDT, 0.1 A at 125 V AC Contact Rating
MICROSWITCH, ROLLER, SPDT, 0.1A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Type:Roller Lever; Operating Force:3.2ozf; Contact Voltage AC:125V; Max Contact Current:100mA; Terminal Type:Quick Connect; Max Contact Current AC:100mA; Max Contact Voltage AC:125V; Max Operating Force:0.88N; Series:V7; Switch Case:PCT Polyester Thermoplastic
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 100 mA at 125 Vac, Roller Lever Actuator, 0,88 N [3.2 oz] Maximum Operating Force, Gold Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:3.2ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:100mA; Current Rating:0.1A; Features:Roller Lever; Mounting Type:Screw Terminal ;RoHS Compliant: Yes

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • V72S17D8201