Honeywell V7-2A17D8-207

Snap Acting/Limit Switch, SPDT, Momentary, 4.44mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount
$ 3.555
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell V7-2A17D8-207.

Farnell

Datasheet9 páginasHace 10 años
Datasheet7 páginasHace 30 años
Datasheet1 páginasHace 0 años

Sager Electronics

element14 APAC

Electro Sonic

Newark

Historial de existencias

Tendencia de 3 meses:
-11.86%

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-05-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 11A 250VAC 250VDC Screw Mount
HoneywellV7-1A17D8
Switch Snap Action N.O./N.C. SPDT Plunger 5A 277VAC 74.57VA 1.47N Screw Mount Quick Connect
HoneywellV7-1A17D8-048
Switch Snap Action N.O./N.C. SPDT Lever 5A 277VAC 74.57VA 0.45N Screw Mount Quick Connect
HoneywellV7-4A17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect

Descripciones

Descripciones de Honeywell V7-2A17D8-207 suministradas por sus distribuidores.

Snap Acting/Limit Switch, SPDT, Momentary, 4.44mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount
Switch Limit; Miniature Basic; Roller Lever Head; SPDT; 5A
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 277VAC 74.57VA 0.42N Screw Mount Quick Connect
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 5 A at 250 Vac, Roller Lever Actuator, 0,42 N [1.5 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:1.5ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:5A; Current Rating:5A; Features:Long Roller Lever; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICROSWITCH, ROLLER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:0.42N; Contact Voltage AC Nom:277V; Contact Current Max:5A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Voltage AC Max:277V; Operating Force:0.42N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • V72A17D8207