Honeywell TBPLANN030PGUCV

Board Mount Pressure Sensor 0psi to 30psi Gage 6-Pin SMD Module
$ 23.97
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell TBPLANN030PGUCV.

IHS

Datasheet19 páginasHace 4 años

Upverter

element14 APAC

Honeywell

Farnell

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Honeywell TBPLANN030PGUCV desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginMainland China
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
Sensor; Pressure; Leadless SMT; Barbed Axial Port; 150 PSIA; Unamplified
NXP SemiconductorsMPXM2202D
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential 5-Pin(4+Tab) M-PAC Tube
NXP SemiconductorsMPXM2202AS
NXP MPXM2202AS Pressure Sensor, Absolute, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2202GS
NXP MPXM2202GS Pressure Sensor, Gauge, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V

Descripciones

Descripciones de Honeywell TBPLANN030PGUCV suministradas por sus distribuidores.

Board Mount Pressure Sensor 0psi to 30psi Gage 6-Pin SMD Module
Board Mount Pressure Sensors Leadless SMT Sngl Ax Barbed 30 psi, Guag
Piezoresistive Sensor, 0Psi Min, 30Psi Max, 0.25%, Square, Surface Mount
PRESSURE SENSOR, 30PSI, AXIAL BARBED; Operating Pressure Max:30psi; Sensor Output:Analogue; Supply Current:600µA; Voltage Rating:5VDC; Port Style:Single Axial Barbed; Pressure Measurement Type:Gage
PRESSURE SENSOR, GAUGE, 30PSI; Pressure Type:Gauge; Operating Pressure Min:0psi; Operating Pressure Max:30psi; Supply Voltage Min:1.5VDC; Supply Voltage Max:12VDC; Sensor Case / Package:SMD; No. of Pins:6Pins; Accuracy:± 0.15% RoHS Compliant: Yes
Basic TBP Series, Compensated/Unamplified, gage, leadless SMT AN: single axial barbed port, no gel coating, 0 psi to 30 psi Honeywell Basic Board Mount Pressure Sensors, TBP Series, Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, mV output, unamplified, temperature compensated sensor for use in medical and industrial applications. These unamplified and temperature-compensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The TBP Series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. They are available with several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The TBP Series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gasses, and for Non-corrosive, nonionic liquids when the silicone gel coating option is selected. All products are designed and manufactured according to ISO 9001.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • TBPLANN030PGUCV.