Honeywell SZL-VL-G

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 5A 0.88N Rotary Cable
$ 23.29
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell SZL-VL-G.

JRH Electronics

Datasheet1 páginasHace 11 años

Master Electronics

Arrow Electronics

TME

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-01
LTD Date2017-12-31

Componentes relacionados

HoneywellSZL-VL-H
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 8.83N Linear Cable
HoneywellSZL-VL-F
Switch Limit; Compact; SPDT 1NO 1NC; Coil Spring Nonmetallic Rod
HoneywellSZL-VL-D
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 8.83N Linear Cable
Crouzet83589031
Switch Limit N.O./N.C. SPDT Top Plunger Cable 8A 250VAC 10N Linear Panel Mount

Descripciones

Descripciones de Honeywell SZL-VL-G suministradas por sus distribuidores.

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 5A 0.88N Rotary Cable
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 125VDC, 50mm, Wire Terminal, Wobble-coil Spring Actuator, Panel Mount
Switch Limit; Compact; SPDT 1NO 1NC; Coil Spring
1NC/1NO SPDT Limit Switch Wobble Stick IP 64
Limit Switch; Series:VL; Actuator Style:Wobble Coil Spring Lever; Operating Force Max:0.88N; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Contact Current Max:400mA; Mounting Type:Cable Gland; Operating Force:0.88N ;RoHS Compliant: Yes
LIMIT SWITCH, WOBBLE STICK; Operating Force Max:0.88N; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; Contact Current AC Max:5A; Contact Current DC Max:400mA; Switch Terminals:Lead; SVHC:No SVHC (19-Dec-2011); Actuator Type:Wobble Coil Spring Lever; Contact Configuration:1NO / 1NC; Contact Current AC:5A; Contact Current DC:0.4A; External Depth:30.3mm; External Length / Height:78mm; External Width:28mm; Fixing Centres LxW:56 x 21; No. of Mechanical Operations:10000000; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Series:VL; Terminal Type:Cable; Thermal Current Rating:5A
MICRO SWITCH SZL-VL Series General Purpose Limit Switch, Side Rotary, Wobble - Coil Spring Actuator, 1NC/1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland The SZL-VL Series miniature limit switches are specially designed for applications of small mounting space. They are ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications. A wide range of actuators add additional flexibility. A special pre-molded flexible cable gland allows for fast and simple wiring termination.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • SZLVLG