Honeywell SSCSNBN100PGAA5

Board Mount Pressure Sensor 0psi to 100psi Gage 4-Pin SIP Module
$ 57.728
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell SSCSNBN100PGAA5.

IHS

Datasheet33 páginasHace 11 años

Honeywell

Sager Electronics

Factory Futures

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-19.77%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Board Mount Pressure Sensor 0psi to 100psi Absolute 4-Pin SIP Module
Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module

Descripciones

Descripciones de Honeywell SSCSNBN100PGAA5 suministradas por sus distribuidores.

Board Mount Pressure Sensor 0psi to 100psi Gage 4-Pin SIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Through Hole Mount
Trustability Silicon Pressure |Honeywell SSCSNBN100PGAA5
Board Mount Pressure Sensors SIP, Dual Ax Gage, 5 V
689.48KPa 4.75V 5.25V 1.72369MPa ¡À0.25% SIP-4 27.31mm*25.3mm*22.87mm
689.48Kpa SIP-4 Pressure Sensors ROHS
SENSOR 100PSIG 0.19" 4.5V 4SIP
TruStability™ SSC Series-Standard Accuracy, analog, SIP NB: fastener mount, dual axial ports, same side, gage, 0 psi to 100 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO