Honeywell SSCSNBN010NDAA5

Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 4-Pin SIP Module
$ 60.09
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell SSCSNBN010NDAA5.

IHS

Datasheet33 páginasHace 11 años

Honeywell

Electro Sonic

TME

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
+7.57%

Cadena de suministros

Country of OriginMainland China
Introduction Date2011-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Millivolt Output Low Pressure Sensors 0-10 H2O Diff 20mV 16V supp 2 port same
HoneywellCPCL10DFC
SENSOR; PRESSURE; DIFFERENTIAL; UNAMPLIFIED; 20MV OUTPUT; PCB TERMINATION
Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 4-Pin SIP
Millivolt Output Medium Pressure Sensors 0-0.3psid 20mV 0.25% 16VDC supply
HoneywellXPCL10DFH
Pressure Sensor 0V to 0.02V 0inH2O to 10inH2O Differential 4-Pin
HoneywellCPCL10GH
Pressure Sensor 0inH2O to 10inH2O Gage 4-Pin

Descripciones

Descripciones de Honeywell SSCSNBN010NDAA5 suministradas por sus distribuidores.

Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 4-Pin SIP Module
Piezoresistive Sensor, Differential, -0.361Psi Min, 0.361Psi Max, 0.25%, Through Hole Mount
SENSOR, SIP, NB, FASTENER MOUNT, DUAL AXIAL PORTS, +/-10 INH2O, 5.0 VDC
Board Mount Pressure Sensors SIP, Dual Ax Differe ntial, 5V
Honeywell Board Mount Pressure Sensor
±2.49Kpa SIP-4 Pressure Sensors ROHS
SENSOR 0.36PSID 0.19"" 4.5V 4SIP
SENSOR PRESS DIFF 10" H2O 4SIP
PRES SEN SIP 10 H2O 2X PRT ABS
TruStability™ SSC Series-Standard Accuracy, analog, SIP NB: fastener mount, dual axial ports, same side, differential, ±10 inH2O, 5.0 Vdc, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO