Honeywell SSCMRNN100MG2A5

Board Mount Pressure Sensor 0bar to 0.1bar Gage Medical 8-Pin SMD Module
$ 39.31
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell SSCMRNN100MG2A5.

IHS

Datasheet33 páginasHace 11 años

Honeywell

Electro Sonic

Sager Electronics

TME

Historial de existencias

Tendencia de 3 meses:
-14.29%

Cadena de suministros

Country of OriginMainland China
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

NXP SemiconductorsMPXV7007GP
Pressure Sensor ±1.02 PSI (±7 kPa) Compound Male - 0.13 (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD Module"
NXP SemiconductorsMPXV7007DP
Pressure Sensor 0.5V to 4.5V -7KPa to 7KPa Differential 8-Pin SMT Tray
NXP SemiconductorsMPXV7007GC6U
Pressure Sensor ±1.02 PSI (±7 kPa) Compound Male - 0.13 (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD

Descripciones

Descripciones de Honeywell SSCMRNN100MG2A5 suministradas por sus distribuidores.

Board Mount Pressure Sensor 0bar to 0.1bar Gage Medical 8-Pin SMD Module
Board Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 5V
Board Mount Pressure Sensors 5V RADIAL PORT 100mBar GAUGE SMT
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 0.25%, 1-4V, Rectangular, Through Hole Mount
10Kpa SMD-8P Pressure Sensors ROHS
SENSOR 1.45PSIG 0.08" 12BIT 8SMT
Honeywell SSCMRNN100MG2A5 压阻式压力传感器
Pressure Sensor, Gauge, 0-100Mbar; Pressure Type:Gauge; Operating Pressure Min:0Mbar; Operating Pressure Max:100Mbar; Supply Voltage Min:5.25Vdc; Supply Voltage Max:4.75Vdc; Sensor Case/Package:-; No. Of Pins:8Pins; Qualification:-Rohs Compliant: Yes |Honeywell SSCMRNN100MG2A5
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x28, SMT RN: single radial barbed port, gage, 0 mbar to 100 mbar, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO