Honeywell SSCDANN020NG2A3

Sensor, TruStability, Pressure, DIP, 2- in H2O Gauge, I2C, 3.3 V Supply
$ 47.488
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell SSCDANN020NG2A3.

IHS

Datasheet33 páginasHace 11 años

Honeywell

Newark

Electro Sonic

element14 APAC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMainland China
Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Board Mount Pressure Sensor 0psi to 30psi Gage Medical 8-Pin DIP Module
Pressure Sensor 0.33V to 2.97V 0psi to 30psi Absolute Medical 8-Pin DIP Module
Board Mount Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin DIP Module
NXP SemiconductorsMPVZ5150GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive 8-Pin PDIP Rail
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case

Descripciones

Descripciones de Honeywell SSCDANN020NG2A3 suministradas por sus distribuidores.

Sensor, TruStability, Pressure, DIP, 2- in H2O Gauge, I2C, 3.3 V Supply
Pressure Sensor 0inH2O to 20inH2O Gage 8-Pin DIP
PRESSURE SENSOR, 0 TO 20INCH-H2O, 1; Operating Pressure Range:0inch-H2O to 20inch-H2O; Sensor Output:Digital; Supply Current:1.6mA; Voltage Rating:3.3V; Port Style:Axial; Pressure Measurement Type:Gage; Sensor Interface:PCB Mount
SENSOR, TRUSTABILITY, 20IN H2O, 3.3V; SVHC:No SVHC (20-Jun-2011); Accuracy:±0.25%; Input Type:Axial, single port; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Type:Gauge; Supply Voltage V DC:3.3V; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x28, DIP AN: single axial barbed port, gage, 0 inH2O to 12 inH2O, 3.3 Vdc, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO