Honeywell SNG-SPRD-002

"hall Sensor, Right Angle, 67Mm " |Honeywell SNG-SPRD-002
$ 70.69
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell SNG-SPRD-002.

IHS

Datasheet6 páginasHace 3 años

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMexico
Introduction Date2019-09-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descripciones

Descripciones de Honeywell SNG-SPRD-002 suministradas por sus distribuidores.

"hall Sensor, Right Angle, 67Mm " |Honeywell SNG-SPRD-002
Transportation & Industrial Speed
SEN HALL EFFECT DIGI CONNECTOR
SNG-S Series, Hall-effect speed sensor, zero speed, plastic housing, 67 mm housing length, integral Amp Superseal 1.5 connector, right angle exit, 8 V to 16 V supply voltage The SNG-S Series Speed Sensors use a magnetically biased Hall-effect integrated circuit (IC) to accurately sense movement of ferrous metal targets. The specially designed IC and a permanent magnet are sealed in rugged, probe-type packages. The IC detects the alteration of the magnet's flux density when it is approached by ferrous metal. A sensor positioned at the circumference of a revolving gear wheel detects the teeth and spaces, and supplies a digital pulse output with frequency proportional to gear wheel speed. Optimum performance is dependent upon a combination of variables such as target material, geometry and speed, sensor/target gap, and environmental temperature. Value to Customers Higher reliability: IP69K rating, EMC radiated immunity protection, O-ring seal and wide operating temperature range: Improves equipment uptime Minimizes service costs Provides resistance to high electrical noise Provides resistance to moisture intrusion Wide operating temperature range Cost-competitive: Designed and manufactured using a platform-based approach that enables better cost competitiveness and mechanical and electrical configurability for customers. Flexible: Wide operating temperature range, robust electrical noise immunity and enhanced environmental sealing capability allow flexibility of use in the application. Expedites installation: O-ring seal for use in pressure applications and a fixed mounting flange allows for a simpler installation process, using one fastener.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO