Honeywell SMD2420-021

Sensors, Infrared Sensors, Emitter
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell SMD2420-021.

IHS

Datasheet8 páginasHace 27 años

RS (Formerly Allied Electronics)

Electro Sonic

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

HoneywellSMD2440-001
SENSOR, PHOTOTRANSISTOR DETECTOR, SILICON, SURFACE MOUNT PKG, GLASS LENS
HoneywellSMD2440-002
SENSOR, PHOTOTRANSISTOR DETECTOR, 28 ANGULAR RESPONSE, SURFACE MOUNT PACKAGE
HoneywellSMD2440-011
No Phototransistor Module 880nm 2-Pin CSMD T/R
HoneywellSMD2440-012
SENSOR, PHOTOTRANSISTOR DETECTOR, SILICON, 3.0-8.0 LIGHT CURRENT (MA)

Descripciones

Descripciones de Honeywell SMD2420-021 suministradas por sus distribuidores.

Sensors, Infrared Sensors, Emitter
General-Purpose Photodiode,smt
PHOTODIODE DETECT SMD GLASS LENS
SMD2420 Series Photodiode, Surface-mount Package, Glass Lens The SMD2420 series surface mount infrared components are small ceramic packages (0.15 in x 0.10 in x 0.083 in/3.81 mm x 2.54 mm x 2.1 mm) with glass lenses. The lens minimizes cross talk and often eliminates the need for apertures in non-critical applications. The low profile components may be mounted on the printed circuit board, lens up or inverted, allowing flexibility in layouts for multiple channel and custom arrays. When mounted lens down over a hole in the PC board, the lens is hidden, lowering overall package height. The SMD2420 series photodiode is especially useful in applications requiring linear response or high switching speed. These components are available in bulk, or on tape and reel for use with automatic placement equipment.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO