Honeywell SCX100DNC

Differential Peizoresistive Pressure Sensor 0-100 Psi 0-100MV Rectangular Through Hole Mount
$ 452.39
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell SCX100DNC.

IHS

Datasheet4 páginasHace 22 años
Datasheet9 páginasHace 25 años

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

HoneywellSCX100DN
PRECISION COMPENSATED PRESSURE SENSOR 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
HoneywellSCX100AN
Pressure-Jz Silicon Pressure Scx Silicon Rohs Compliant: Yes |Honeywell SCX100AN
NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5500DP
NXP MPX5500DP.. Pressure Sensor, Differential, 9 mV/kPa, 0 kPa, 500 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700AP
NXP MPX5700AP Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V

Descripciones

Descripciones de Honeywell SCX100DNC suministradas por sus distribuidores.

DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-100Psi 0-100mV RECTANGULAR THROUGH HOLE MOUNT
Board Mount Pressure Sensors 0 to100psid 6PIN SIP UNAMP DIFF GAGE 20V
Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin
SCX Series, Differential, Gage; 0 psi to 100 psi Operating Pressure, Temperature Compensated, Straight Port The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 70 °C [32 °F to 158 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0 °C to 70 °C [32 °F to 158 °F], two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratio metric to the supply voltage. Operation from any dc supply voltage up to 20 Vdc is acceptable.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO