Honeywell PX3AN2BS100PAAAX

Sensor, PX3 Series Heavy Duty Pressure Transducer-OBSOLETE
$ 124.745
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell PX3AN2BS100PAAAX.

IHS

Datasheet10 páginasHace 6 años

Honeywell

Electro Sonic

Farnell

Newark

Historial de existencias

Tendencia de 3 meses:
-35.26%

Cadena de suministros

Country of OriginMainland China
Introduction Date2019-07-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-12-31

Descripciones

Descripciones de Honeywell PX3AN2BS100PAAAX suministradas por sus distribuidores.

Sensor, PX3 Series Heavy Duty Pressure Transducer-OBSOLETE
PX3AN2BS100PAAAX, Honeywell PX3 Pressure sensor - Packard Connector, Brass 1/8-27 NPT, 100 PSI, silicone o-ring media seal, Ratiometric output, Absolute
HEAVY DUTY PRESSURE TRANSDUCER Piezoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 0.25%, 0.5-4.5V, Cylindrical
HONEYWELL PX3AN2BS100PAAAX. PRESSURE TRANSDUCER, 100PSI, 1/8"-27 NPT
PRESSURE TRANSDUCER, 100PSI, 1/8"-27 NPT; Operating Pressure Max: 100psi; Sensor Output Type: Ratiometric; Pressure Measurement Type: Absolute; Voltage Rating: 5VDC; Port Style: 1/8" - 27 NPT; Supply Curre 78Y6221
PRESSURE TRANSMITTER, ABSOLUTE, 100PSI; Pressure Type:Absolute; Pressure Port Type:NPT; Operating Pressure Min:-; Operating Pressure Max:100psi; Pressure Port Size:1/8"-27; Transducer Connection / Termination:Metri-Pack 150 RoHS Compliant: Yes
PX3 Series Heavy Duty Pressure Transducer, absolute, 0 psi to 100 psi, 4.75 V to 5.25 V input, ratiometric: 5.0 Vdc to 4.5 Vdc output, 1/8-27 NPT, Metri-Pack 150, Standard (UL V-0), list price: $24.00, ̈́4;23.16, £16.82, ¥2,983.68* *Prices are subject to change and do not reflect currency fluctuations. For more information, contact Honeywell at +1-815-235-6847 or 1-800-537-6945, contact support, or visit our Sales and Service Locator. Honeywell's PX3 Series Heavy Duty Pressure Transducers use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing and Metri-Pack 150 or cable harness electrical connections. The PX3 Series is fully calibrated and temperature compensated from -40°C to 125°C [-40°F to 257°F]. Value to Customers Total Error Band (TEB) ±1.0 %FSS from -20°C to 85°C: Provides the most comprehensive, clear and meaningful indication of the sensor's true measurement performance over a specified temperature range; small error promotes system uptime and efficiency. High insulation resistance and dielectric strength: Protects the user and sensor in high over-voltage situations, and ensures that the device is compliant with industry standards. High EMC performance: Operates reliably in the presence of electro-magnetic fields, such as near wireless signals, RF communication, and electrical devices. High external freeze/thaw resistance: Survives exposure to frost, commonly found in refrigeration systems. Reduced current consumption: Helps to reduce energy costs, and enhances product life if used in battery driven systems. Media compatibility: Common HFC (hydrofluorocarbon) refrigerants such as R410A and R134A, next generation low global warming potential (GWP) refrigerants such as R448A (Solstice® N40), R32 and R1234ZE, engine oil, petroleum-based hydraulic fluids, DOT 3 brake fluid, and dry air. For ammonia and other corrosive media, see Honeywell's SPT Series. Differentiation Optional diagnostics mode: Beneficial in applications where the sensor functionality and the need to know internal or external failure modes is critical. Great customer value: Multiple configuration possibilities provide flexibility of use in the application with no upfront NRE or tooling charges. Durable: Provides the tough environmental specifications needed, including insulation resistance and dielectric strength, external freeze-thaw resistance, and EMC performance.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • PX3AN2BS100PAAAX.