Honeywell PX2AM1XX500PACHX

Industrial Pressure Senor, M12X1.5 Port, 500 PSI, Absolute, PX2 Series
$ 81.27
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell PX2AM1XX500PACHX.

JRH Electronics

Datasheet10 páginasHace 8 años

Sager Electronics

Honeywell

element14 APAC

Electro Sonic

Cadena de suministros

Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

INDUSTRIAL PRESSURE SENOR, 500 PSI, ABSOLUTE, SEALED, 4-20MA, PX2 SERIES
INDUSTRIAL PRESSURE SENOR, 9/16-18 UNF PORT, 500 PSI, ABSOLUTE, PX2 SERIES
INDUSTRIAL PRESSURE SENOR, 7/16-20 UNF PORT, 500 PSI, SEALED, PX2 SERIES

Descripciones

Descripciones de Honeywell PX2AM1XX500PACHX suministradas por sus distribuidores.

INDUSTRIAL PRESSURE SENOR, M12X1.5 PORT, 500 PSI, ABSOLUTE, PX2 SERIES
Piezoresistive Sensor, Absolute, 0Psi Min, 500Psi Max, 0.25%, 4-20mA, Cylindrical
SENSOR, PRESSURE, GAGE, 500PSI; SVHC:No SVHC (18-Jun-2012); Pressure Max:500psi; Pressure Type:Gauge ;RoHS Compliant: Yes
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector
The Honeywell PX2 Series Heavy Duty Pressure Transducer is a line of highly configurable pressure transducers that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing that is compatible with a variety of harsh media. The PX2 Series is fully calibrated and compensated for transducer offset, sensitivity, temperature effects and non-linearity using an on-board ASIC. This provides a Total Error Band of ±2% over the operation temperature range of -40 ºC to 125 ºC [-40 °F to 257 °F]. With thousands of possible configurations, the PX2 Series allows Honeywell to meet customer requirements and quickly provide samples. New standard configurations are regularly being added to the series. The PX2 Series is compatible with a variety of harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids, and compressed air. The wide operating temperature range, up to IP69K protection, and CE compliance allow compatibility for reliable performance in tough environments. These transducers measure absolute or sealed gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. The sealed gage versions have an internal pressure reference of one atmosphere at sea level. The Honeywell PX2 transducer is available in 7 bar to 46 bar [100 psi to 667 psi] pressure ranges with additional pressure ranges coming soon. All products are designed and manufactured according to ISO 9001 standards.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO