Honeywell MLT002N3000B5C

Linear Position Sensor 30V 1000MCycles Analog(Voltage) Output 3-Pin
$ 375.37
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell MLT002N3000B5C.

Electro Sonic

Datasheet2 páginasHace 24 años
Datasheet2 páginasHace 24 años

RS (Formerly Allied Electronics)

Newark

Cadena de suministros

Introduction Date2016-06-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2019-09-30

Componentes relacionados

SENSOR, POSITION, 1% LINEARITY, 20% TOLERANCE, 30VDC, CABLE MOUNT, 750 OHMS
HoneywellF38000201
Linear Position Sensor 30V 1000MCycles Analog Output 3-Pin
HoneywellF38000205
Linear Position Sensor 30V 1000MCycles Analog Output 3-Pin

Descripciones

Descripciones de Honeywell MLT002N3000B5C suministradas por sus distribuidores.

Linear Position Sensor 30V 1000MCycles Analog(Voltage) Output 3-Pin
Linear Position Transducer; Mechanical Travel:2.05"; Linearity %:0.1%; Electrical Travel:2"; Resistance:3000ohm; Weight:20g ;RoHS Compliant: Yes
MLT Series Linear Position Transducer, 50,8 mm [2.0 in] Electrical Travel, Less than 0.5 % Linearity, Item Number F38000202 The MLT Series is a small-diameter linear position transducer that is rugged enough to withstand hostile factory environments. Using a proprietary dual wiper, internal ball joint and the MystR® conductive plastic film the MLT provides a usable output at high vibration levels over long periods of time. MLT transducers use precious metal wipers to further enhance reliability. The MLT's 3/8 inch diameter is among the smallest available and can used to replace LVDT's in many applications. Intrinsically safe for Class I, II and III Division I, Groups A, B, C, D, E, F and G for hazardous (indoor/outdoor) NEMA 4 locations. V max.=30 V, I max.=100 mA, Ci=0, Li,=0mH.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • F38000202
  • MLT002N3000B5C.