Honeywell MIPAN2XX100PSAAX

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage 3-Pin
$ 51.1
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell MIPAN2XX100PSAAX.

IHS

Datasheet8 páginasHace 4 años

Sager Electronics

Electro Sonic

Newark

Historial de existencias

Tendencia de 3 meses:
-16.94%

Cadena de suministros

Country of OriginMainland China
Introduction Date2020-01-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descripciones

Descripciones de Honeywell MIPAN2XX100PSAAX suministradas por sus distribuidores.

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage 3-Pin
Media-Isolated Pressure Sensor NPT 1/8", 6.9,bar, Gauge Pressure
Piezoresistive Sensor, Sealed Gage, 0Psi Min, 100Psi Max, 0.15%, 0.50-4.50V, Cylindrical, Unspecified Mount
PRESSURE TX, SEALED GAUGE, 100PSI ROHS COMPLIANT: YES
Honeywell MIPAN2XX100PSAAX 圧力トランスデューサ
RS APAC
0psi~100psi 4.75V 5.25V ¡À0.15
MIP Series Heavy Duty, Media-Isolated Pressure Transducer, absolute, 0 bar to 4 bar, 4.75 V to 5.25 V supply, ratiometric: 5.0 Vdc to 4.5 Vdc output, Metri-Pack 150, Standard (UL V-0), 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512) > The MIP Series offers a heavy duty, media-isolated pressure transducer in a compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. The MIP Series provides a cost-competitive solution for wide-ranging potential applications in tough environments. Value to Customers Total Error Band (TEB) ±0.75 %FSS (Full Scale Span) from -40°C to 125°C: Provides true measurement performance over the compensated temperature range; small error promotes system uptime and efficiency. EMC performance: Operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices. Hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed to be used in harsh environments that see aggressive media. Differentiation Diagnostics: Beneficial in applications where the sensor functionality and the need to know internal or external failure modes is critical. Great customer value: Multiple configuration possibilities provide flexibility of use in the application with no up front NRE or tooling charges. Durable: Provides the tough environmental capabilities needed, including long-term stability, insulation resistance and dielectric strength, external freeze-thaw resistance and EMC performance.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO