Honeywell LGRTC3CB01-000

Proximity Sensor Inductive NO 3.5mm 12V to 32VDC
$ 3,493.317

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell LGRTC3CB01-000.

Sager Electronics

Datasheet17 páginasHace 5 años
Datasheet17 páginasHace 6 años

Honeywell

RS (Formerly Allied Electronics)

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
+23.08%

Descripciones

Descripciones de Honeywell LGRTC3CB01-000 suministradas por sus distribuidores.

Proximity Sensor Inductive NO 3.5mm 12V to 32VDC
AEROSPACE PROXIMITY SENSOR, 3.25MM, 32V; Sensing Range Max: 3.25mm; Thread Size - Metric: -; Sensor Output: 3-Wire, NO, Open Collector; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 32V; Product Range: GAPS LG Series
Honeywell General Aerospace Proximity Sensor, GAPS Series, Right angle cylindrical threaded form factor, 2,25 mm/3,25 mm range, 3-wire open collector output normally open, D38999/25YA98PA termination Honeywell’s patented General Aerospace Proximity Sensors (GAPS Series) are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target in harsh-duty aircraft applications. The GAPS Series provides on/off output, and can be configured with an optional health monitoring output to the host system. The technology Honeywell uses in the GAPS Series is considered an improvement on traditional ECKO (Eddy Current Killed Oscillator) topology that previously had been the standard in aerospace applications.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO