Honeywell HSCMRRN060MDSA3

Board Mount Pressure Sensor -0.06bar to 0.06bar Differential Medical 8-Pin SMD Module
$ 45.76
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell HSCMRRN060MDSA3.

IHS

Datasheet33 páginasHace 11 años

Newark

Honeywell

TME

Historial de existencias

Tendencia de 3 meses:
-66.88%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Honeywell HSCMRRN060MDSA3 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Pressure Sensor 0.33V to 2.97V -1psi to 1psi Differential Medical 8-Pin SMD Module
SENSOR, PRESSURE, LOW, RADIAL SINGLE PORT, 1 PSI GAUGE, 3.3V, DIGITAL I2C OUTPUT
Board Mount Pressure Sensor -1psi to 1psi Differential Medical 8-Pin SMD Module
NXP SemiconductorsMPVZ4006GW6U
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gage Automotive 8-Pin SMT Rail
NXP SemiconductorsMPVZ4006G6T1
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential Automotive 8-Pin SMT T/R
NXP SemiconductorsMPVZ4006G6U
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Differential Automotive 8-Pin SMT Rail

Descripciones

Descripciones de Honeywell HSCMRRN060MDSA3 suministradas por sus distribuidores.

Board Mount Pressure Sensor -0.06bar to 0.06bar Differential Medical 8-Pin SMD Module
Board Mount Pressure Sensors Dual Rad Port,Sm Sid SMT,60mBar,Diff,3.3V
PRESSURE SENSOR, DIFF, +/-60MBAR ROHS COMPLIANT: YES
Piezoresistive Sensor, Differential, -.8Psi Min, 0.8Psi Max, 0.25%, 0.33-2.97V, Rectangular, Surface Mount
±6Kpa SMD-8P Pressure Sensors ROHS
SPI ¡À6KPa 3V 3.6V ¡À12.3385KPa ¡À0.25% 8-SMD 6.16mm
SENSOR 0.87PSID 0.08" 12BIT 8SMD
TruStability™ HSC Series-High Accuracy, digital SPI, SMT RR: dual radial barbed ports, same side, differential, ±60 mbar, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Imágenes

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO