Honeywell HSCMAND160MD2A5

Pressure Sensor -0.16bar to 0.16bar Differential Medical 8-Pin SMD Module
$ 39.86
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell HSCMAND160MD2A5.

IHS

Datasheet33 páginasHace 11 años

Master Electronics

Newark

Honeywell

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Honeywell HSCMAND160MD2A5 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

HONEYWELL HSCMRNN001BGAA5 Pressure Sensor, Analogue, 1 bar, Gauge, 5 V, Radial, 2 mA
HONEYWELL HSCMRNN001BG2A5 Pressure Sensor, 1 bar, Gauge, Radial, Digital, 5 V, 2 mA
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 8-Pin SMD Module
NXP SemiconductorsMPXV5004DP
NXP MPXV5004DP.. Pressure Sensor, Differential, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5010DP
Pressure Sensor 1.45 PSI (10 kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.2 V ~ 4.7 V 8-SMD Module
NXP SemiconductorsMPXV7007GP
Pressure Sensor 卤1.02 PSI (卤7 kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD Module

Descripciones

Descripciones de Honeywell HSCMAND160MD2A5 suministradas por sus distribuidores.

Pressure Sensor -0.16bar to 0.16bar Differential Medical 8-Pin SMD Module
Board Mount Pressure Sensors SMT,Single Ax Barbed Differential, 5V
Piezoresistive Sensor, Differential, -2.3Psi Min, 2.3Psi Max, 0.25%, 0.5-4.5V, Rectangular, Surface Mount
SENSOR 2.32PSID 0.19"" 12BIT 8SMD ROHS COMPLIANT: YES
I2C ¡À16KPa 4.75V 5.25V ¡À20.3114KPa ¡À0.25% 8-SMD , 10mm*13.75mm
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, SMT AN: single axial barbed port, differential, ±160 mbar, 5.0 Vdc, dry gases only, diagnostics on The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO