Honeywell HSCDANN001BGAA3

Pressure Sensor 0.33V to 2.97V 0bar to 1bar Gage Medical 8-Pin DIP Module
$ 42.218
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell HSCDANN001BGAA3.

IHS

Datasheet33 páginasHace 11 años

Master Electronics

Honeywell

TME

Newark

Historial de existencias

Tendencia de 3 meses:
-12.30%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

SENSOR; PRESSURE; GAUGE; 0 PSI TO 15 PSI; 3.3 VDC; DRY GASES ONLY
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 8-Pin DIP Module
SENSOR PRESSURE +/- 2% TOTAL ERROR BAND DIP 15 PSI ABSOLUTE, SSC SERIES

Descripciones

Descripciones de Honeywell HSCDANN001BGAA3 suministradas por sus distribuidores.

Pressure Sensor 0.33V to 2.97V 0bar to 1bar Gage Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V
Pressure Sensor, Gauge, 0-1Bar, Dip; Pressure Type:Gauge; Operating Pressure Min:0Bar; Operating Pressure Max:1Bar; Supply Voltage Min:3Vdc; Supply Voltage Max:3.6Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins; Accuracy:± 0.25% Rohs Compliant: Yes |Honeywell HSCDANN001BGAA3
TruStability™ HSC Series-High Accuracy, analog, DIP AN: single axial barbed port, gage, 0 bar to 1 bar, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO