Honeywell HPMA115C0-004

Particulate Matter Sensor, Compact, Inlet /outlet on Opposite Sides, Hpm Series
$ 85.76
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell HPMA115C0-004.

Farnell

Datasheet11 páginasHace 5 años

JRH Electronics

TME

Historial de existencias

Tendencia de 3 meses:
+28.82%

Cadena de suministros

Introduction Date2020-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descripciones

Descripciones de Honeywell HPMA115C0-004 suministradas por sus distribuidores.

PARTICULATE MATTER SENSOR, COMPACT, INLET /OUTLET ON OPPOSITE SIDES, HPM SERIES
PARTICLE SENSOR, LASER, UART, 5V, SMD; Gas Type: Air; Particle Count Max: -; Accuracy %: 15%; Sampling Method: -; Product Range: HPM Series; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
Gas Type = Air / Accuracy (%) % = 15 / Sensitivity ug/m³ = 15 / Output Type = UART / Voltage Rating V = 5 / Mounting Type = SMD / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 44 / Height mm = 12 / Width mm = 36
HPM Series PM2.5 Particulate Matter Sensor, compact size, UART output, air inlet and air outlet on opposite sides The Honeywell HPM Series Particulate Matter Sensor is a laser-based sensor which detects and counts particles using light scattering. The detection concentration range is 0 µg/m3 to 1,000 µg/m3. A laser light source illuminates a particle as it is pulled through the detection chamber. As particles pass through the laser beam, the light reflects off the particles and is recorded on the photo or light detector. The light is then analyzed and converted to an electrical signal to calculate particle concentration. The Honeywell particle sensor provides information on the particle concentration for given particle concentration range. Value to Customers Enables the ability to more accurately and cost-effectively monitor or control environmental particulate Industry-leading long life of 10 years of continuous use Proven EMC performance enables the ability to perform more accurately in a variety of tough industrial environments Faster response time of <6 s allows the HPM Series to respond to environmental conditions in real time Enhanced reliability allows for use in harsh environments Differentiation Long life of 10 years offers a more stable operation for continuous usage Proven EMC performance, based on IEC61000 stable operation, ±15% accuracy (PM2.5)

Imágenes

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO