Honeywell HOA1404-002

Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount
$ 17.19
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell HOA1404-002.

IHS

Datasheet3 páginasHace 0 años

Factory Futures

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Cadena de suministros

Introduction Date1993-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Componentes relacionados

HoneywellHOA1397-032
Sensor, Reflective; Polyester Housing; 1.6 V; 20 mA; 250 nA; -40 degC; degC
HoneywellHOA1397-031
Optical Switches, Reflective, Phototransistor Output INFRARED SENSORS
HoneywellHLC2705-001
SENSOR, INFRARED, 5.5V, PCB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM
VishayTSOP38338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4
VishayTSOP32338
38kHz 45m 450uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS

Descripciones

Descripciones de Honeywell HOA1404-002 suministradas por sus distribuidores.

Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount
Sensor, Reflective, Transistor Output, Metal Can Packaged Components
OPTICAL SENSOR, PHOTOTRANSISTOR; No. of; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:30mA; Output Voltage:30V; Opto Case Style:Side Looking; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Detecting Distance:5.08mm; Forward Current If(AV):50mA; Forward Voltage VF Max:1.6V; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Power Dissipation Pd:75mW; Power Dissipation Pd:75mW; Reverse Leakage Current Max:10µA
HOA1404 Series Reflective Sensor, Transistor Output, Metal Can The HOA1404 series consists of an infrared emitting diode and an NPN silicon phototransistor (HOA1404-001, -002) or photodarlington (HOA1404-003), encased side-by-side on converging optical axes, in a black thermoplastic housing. The detector responds to radiation from the IRED only when a reflective object passes within its field of view. The HOA1404 series employs metal can packaged components. For additional component information see SE1450, SD1440 and SD1410. Housing material is acetal copolymer. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • HOA1404002