Honeywell GXE51A1B

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Cable
$ 528.82
NRND

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell GXE51A1B.

Master Electronics

Datasheet7 páginasHace 7 años

RS (Formerly Allied Electronics)

Honeywell

Farnell

Historial de existencias

Tendencia de 3 meses:
-9.79%

Cadena de suministros

Lifecycle StatusNRND (Last Updated: 1 year ago)

Componentes relacionados

HoneywellZW50F90HW1
Snap Acting/Limit Switch, SPDT, Momentary, 5.6mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount
HoneywellGXE51C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 4A 400VAC 250VDC 16N Linear Cable
Honeywell914CE1-3A
SNAP ACTION LIMIT SWITCH, TOP PLUNGER, ZINC,1NC/1NO SPDT, 3FT, 914CE SERIES
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Limit Switch, Plunger, Roller, SPDT, 5A at 240V AC, Actuator Location: Top
Crouzet83732327
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 250VDC 15N Linear Panel Mount Automotive

Descripciones

Descripciones de Honeywell GXE51A1B suministradas por sus distribuidores.

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Cable
Snap Acting/Limit Switch, SPST, Momentary, 0.15A, 250VDC, Wire Terminal, Roller Lever Actuator, Panel Mount
IP67 SNAP ACTION LIMIT SWITCH, ROTARY LEVER, DIE CAST ZINC, NO/NC, 240V
150mA 25V Single Pole Double Throw (SPDT) 4A 250V 2 Million Times Limit Switches ROHS
ExplosionProof Limit Switches Series GXS: Side Rotary; 1NC 1NO SPDT Snap Action;
SWITCH SNAP ACTION SPDT 4A 250V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
LIMIT SWITCH, SIDE ROTARY ACTUATOR; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:5A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller; Contact Configuration:1NO / 1NC; Contact Current AC:4A; Contact Current DC:0.15A; Contact Current Rating:5A; External Depth:60mm; External Length / Height:115mm; External Width:30mm; No. of Mechanical Operations:2000000; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Series:Explosion Proof; Terminal Type:Cable; Termination Type:Cable; Thermal Current Rating:5A
MICRO SWITCH GXS Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 5 m Cable The MICRO SWITCH GXS series explosion proof limit switches are designed specifically for use in hazardous applications. The GXS enclosure is fully potted and has sealing protection of IP66 as per IEC/EN 60529. The entire series GXS complies with the European Directive on Equipment and Protective Systems Intended for Use in Potentially Explosive Atmospheres (94/9/EC) commonly referred to as the ATEX Directive.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO