Honeywell GSAB20A1B

Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount
$ 228.021
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell GSAB20A1B.

Arrow Electronics

Datasheet1 páginasHace 0 años

Master Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
HoneywellLS4A2B
Switch Limit N.O./N.C. DPDT Side Rotary Conduit Rotary Screw Mount Automotive
HoneywellGSAB20C
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
HoneywellGSAA20D
Limit Switch,Safety Switches,Safety Limits GS
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating

Descripciones

Descripciones de Honeywell GSAB20A1B suministradas por sus distribuidores.

Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount
Limit Switches DPDT 2NC 2NO 10A Side Rotary w/roller
Contact Configuration = 2CO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Electrostatic Epoxy Coated Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 33 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GSA

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO