Honeywell FFS-11-10

Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
$ 611.13
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell FFS-11-10.

IHS

Datasheet4 páginasHace 16 años

Sager Electronics

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+15.38%

Cadena de suministros

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Componentes relacionados

HoneywellFFS-11-03
Snap Acting/Limit Switch, DPST, Momentary, 2A, 30VDC, Wire Terminal, Panel Mount
HoneywellFFS-20-03
Snap Acting/Limit Switch, DPST, Momentary, 2A, 30VDC, Wire Terminal, Panel Mount
HoneywellFFS-20-10
Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
Switch Safety Interlock N.C. SPST/SPST/SPST/DPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Sensors/Ultra-slim safety door switch with solenoid interlock
Sensors/Ultra-slim safety door switch with solenoid interlock

Descripciones

Descripciones de Honeywell FFS-11-10 suministradas por sus distribuidores.

Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
Magnetically Actuated Switch 230V AC 30V DC 2A
Limit Switch; Series:FF; Switch Operation:On-Off; Switch Terminals:Cable; Circuitry:DPST-1NO/1NC; Contact Current Max:2A ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH FFS-11-10 Interlock Switch, 1NC/1NO, ABS. More details: Magnetically Actuated Safety Interlock Switch, Series FFS, Switch Width 0.94 In., Switch Height 3.43 In., Switch Depth 0.75 In., Contact Form 1NO/1NC, AC Contact Rating 2A @ 230V, DC Contact Rating 2.0A @ 30V, Operating Temp. Range 14 Degrees to 131 Degrees F, Termination Type Bare Wire, Cable Length 32.8 ft., IP Rating 67, Actuator Width 0.94 In., Actuator Height 3.43 In., Actuator Depth 0.67 In., On Sensing Distance 0.28 In., Off Sensing Distance 0.47 In., Body Material ABS
Honeywell FF Series Safety Switch and Actuator, 1NC/1NO, dc, 10 m pre-wired Honeywell FFS switches are designed to be tamper-proof, standalone safety switches that can often be used to switch relays, contacts, or safety relays directly. By removing the separate control unit, Honeywell has made it possible to use its electronic switching technology in smaller, simpler safety systems. The FFS is often suitable for use on its own, for lower category safety systems, providing two volt-free outputs (2NC or 1NC/1NO). It can be used in conjunction with safety relays where a higher category of performance is required. For ease of operation, the fixed switch has a green LED, giving true indication of FFS safety switch contacts.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FFS1110