Honeywell FF6-11-DC-03-SS

Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
$ 483.245
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell FF6-11-DC-03-SS.

JRH Electronics

Datasheet6 páginasHace 16 años

Sager Electronics

Honeywell

Newark

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
HoneywellFF6-20-DC-03
Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
Snap Acting/Limit Switch, DPST, Momentary, 1A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Safety Interlock N.O./N.C. DPST Key 0.75A 240VAC 250VDC Cable 1000000Cycles Screw Mount
Switch Safety Interlock N.O./N.C. DPST Key 0.75A 240VAC 250VDC Cable 1000000Cycles Screw Mount
Switch Safety Interlock N.O./N.C. DPST Key 0.75A 240VAC 250VDC Cable 1000000Cycles Screw Mount

Descripciones

Descripciones de Honeywell FF6-11-DC-03-SS suministradas por sus distribuidores.

Snap Acting/Limit Switch, DPST, Momentary, Wire Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. DPST 2A 230VAC Wire Lead Screw Mount
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
Limit Switch; Series:FF; Switch Operation:On-Off; Switch Terminals:Cable; Circuitry:DPST-1NO/1NC; Contact Current Max:1A ;RoHS Compliant: Yes
Honeywell FF Series Safety Switch and Actuator, stainless steel, 1NC safety and 1 NO auxiliary, dc, 3 m pre-wired Honeywell FF6 switches are magnetically operated, non-contact safety switches designed for use in many machine guarding applications. The FF6 is available in both ABS and 316 grade stainless steel. The switch and actuator are fully sealed to IP67 and can often be used in wet or dusty environments. With the correct installation, FF6 safety switches comply with the guidelines given in EN1088.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FF611DC03SS