Honeywell CSNG251-001

Sensor Current Hall 200A Ac/dc
$ 82.98
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell CSNG251-001.

IHS

Datasheet1 páginasHace 11 años

Master Electronics

Agility

Cadena de suministros

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Componentes relacionados

HoneywellCSNT651
Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
HoneywellCSNF161
Sensor, Closed Loop Current, Measures AC, DC or Impulse Current
HoneywellCSNT651-001
LINEAR CURRENT SENSOR, AC/DC, 150A; Available until stocks are exhausted
Hall effect current sensor single pass 150A
Hall effect current sensor 150A

Descripciones

Descripciones de Honeywell CSNG251-001 suministradas por sus distribuidores.

SENSOR CURRENT HALL 200A AC/DC
Current Sensors |Honeywell CSNG251001
Current Sensors,Magnetic Sensors ROHS
Sensors, Current Sensors, Closed Loop
500ns 10mA 200A ¡À0.5% 36.6mm*14.45mm*29.6mm
Electrification/Battery Sensing
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 100 A nominal, ±200 A range, offset pin, busbar, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • CSNG251001