Honeywell CPXL04GF

Pressure Sensor 0inH2O to 4inH2O Gage 4-Pin
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell CPXL04GF.

IHS

Datasheet4 páginasHace 18 años

Electro Sonic

Cadena de suministros

Introduction Date2007-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-07
LTD Date2019-10-22

Componentes relacionados

HoneywellCPCL04GC
Pressure Sensor 0inH2O to 4inH2O Gage 4-Pin
HoneywellCPXL10DF
Pressure Sensor 0inH2O to 10inH2O Differential 4-Pin
HoneywellCPC100AFH
Pressure Sensor 2psi to 100psi Absolute 4-Pin
NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX10DP
Pressure Sensor, Differential, 0 kPa, 10 kPa, 3 V, 6 V, SIP

Descripciones

Descripciones de Honeywell CPXL04GF suministradas por sus distribuidores.

Pressure Sensor 0inH2O to 4inH2O Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Gage, 0-68mV, Square, Through Hole Mount
The CPC and CPX Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications. The CPC Series is designed for the lowest cost and smallest profile. The standard packages have only a plastic cap for OEM applications. The CPC...F accommodates pressure measurements in tube applications.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO