Honeywell BZE7-2RQN8-C

Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC
$ 912.03
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell BZE7-2RQN8-C.

Sager Electronics

Datasheet24 páginasHace 5 años

IHS

Farnell

Honeywell

Master Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Componentes relacionados

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole

Descripciones

Descripciones de Honeywell BZE7-2RQN8-C suministradas por sus distribuidores.

Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 6A 240VAC 250VDC 35.6N Linear Conduit
SWITCH SNAP ACTION SPDT 15A 125V
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 6.36mm, Wire Terminal, Cross Roller Plunger (90 Degree Rotated Actuator, Panel Mount
Limit Switches 1NC 1NO SPDT SnapAct Seal Top Roller PLG
MICRO SWITCH™ E7 (side mount) and V7 (flange mount) switches are offered with or without actuator seal boots. They feature snap-acting basic switches (BZ) enclosed in rugged aluminum housings. Compact size housing, sturdy actuator, and precise operation make these enclosed limit switches ideal for many industrial applications. The housing design combines the features of rugged construction, rigid mounting, easy basic switch replacement and wiring, reversible actuator facility, and gang mounting of switches.
MICRO SWITCH E7/V7 Series Medium-Duty Limit Switches, Sealed Top Roller Plunger, 1NC 1NO SPDT Snap Action, 20 mm [0.79 in] conduit MICRO SWITCH E7/V7 Series medium duty limit switches are designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the aluminum housings enhances the durability of the product in most applications. The E7/V7 family of switches incorporates the Honeywell MICRO SWITCH BZ switch element. The sealed (plungers with boots) E7 Series are preferred for applications where there could be exposure to liquid and/or particulate environments. The unsealed V7 Series are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of the limit switch permits installation where there is limited space available on equipment. The SPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE and CSA for world-wide applications. While the DPDT E7/E7S/V7/E9 Series of catalog listings are certified to CE for many applications.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BZE72RQN8C