Honeywell BZ-RW843515

Snap Acting/Limit Switch, SPDT, Momentary, 12.31mm, Solder Terminal, Panel Mount
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell BZ-RW843515.

Sager Electronics

Datasheet20 páginasHace 7 años

IHS

Newark

Electro Sonic

Agility

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Componentes relacionados

IP00 Snap Action Limit Switch; Lever; Thermosetting Resin; NO/NC; 250V
HoneywellBZ-R812
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
HoneywellBZ-RW842
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 10A 480VAC 186.42VA 0.05N Screw Mount
HoneywellYZ-RSX351
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 0.94Mm, Screw Terminal, Hardened Steel
Snap Acting/Limit Switch, SPDT, Momentary, 6.5mm, Solder Terminal, Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Solder

Descripciones

Descripciones de Honeywell BZ-RW843515 suministradas por sus distribuidores.

Snap Acting/Limit Switch, SPDT, Momentary, 12.31mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 277VAC 186.42VA 0.07N Screw Mount Quick Connect Automotive
Switch Limit; Basic; Lever Head; SPDT 1NO-1NC; 10A
Basic / Snap Action Switches BASIC SW SPDT 10 A 2 50VAC STR LVR ACTR
SWITCH SNAP ACTION SPDT 10A 125V
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Straight Lever Actuator, Solder Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BZRW843515