Honeywell BZ-2RWT04

Snap Acting/Limit Switch, SPDT, Momentary, 11.89mm, Lever Actuator, Panel Mount
$ 19.658
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell BZ-2RWT04.

element14 APAC

Datasheet23 páginasHace 10 años

RS (Formerly Allied Electronics)

JRH Electronics

Sager Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-8.22%

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1991-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal

Descripciones

Descripciones de Honeywell BZ-2RWT04 suministradas por sus distribuidores.

Snap Acting/Limit Switch, SPDT, Momentary, 11.89mm, Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 115VAC 0.9N Screw Mount Screw Automotive
Industrial Snap Action Switch, Hinge, Lever Actuator, SPDT, 15A @ 480V AC Contact Rating
Limit Switch Actuator:Straight Lever; Contact Configuration:Spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:115V; Operating Force Max:0.9N; Product Range:Bz Series; Contact Current Dc Max:-; Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell BZ2RWT04
Basic / Snap Action Switches Snap Action SPDT Panel Mount
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 115 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, Military Part Number M8805/1-044 MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BZ2RWT04