Honeywell BZ-2RW8244-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount
$ 19.76
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell BZ-2RW8244-A2.

IHS

Datasheet23 páginasHace 10 años

Sager Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-23.62%

Cadena de suministros

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Plunger Head Spring Return
OmronZ-15G-B
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger Screw 15A 250VAC 250VDC 3.43N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount
HoneywellBZ-2R244-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator

Descripciones

Descripciones de Honeywell BZ-2RW8244-A2 suministradas por sus distribuidores.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.7N Screw Mount Screw
Industrial Snap Action Switch, Lever, Long, Roller Actuator, SPDT, 5A @ 120V AC Contact Rating
Switch Limit; Basic; Lever Head; SPDT; 5A
MICROSWITCH, STRAIGHT LEVER, SPDT, 5A; Series:BZ; Switch Case:Phenolic; Actuator Type:Straight Lever; Max Operating Force:0.7N; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Contact Current AC:5A; Max Contact Current DC:500mA; Terminal Type:Screw; Microswitch Type:Standard
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:2.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:5A; Current Rating:5A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 5 A at 125 Vac, Straight Lever Actuator, 0,7 N [2.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BZ2RW8244A2