Honeywell BZ-2RQ172-A2

Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 250VAC 3.61N Panel Mount/Screw Mount
$ 36.275
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell BZ-2RQ172-A2.

Farnell

Datasheet23 páginasHace 10 años
Datasheet1 páginasHace 0 años
Datasheet23 páginasHace 10 años
Datasheet16 páginasHace 30 años

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Historial de existencias

Tendencia de 3 meses:
+1.23%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-10-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

HoneywellBZ-3AT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 7.23N Screw Mount Screw Automotive
Snap Action Switch, Lever, Roller Actuator, SPDT, 1 A at 240 V AC Contact Rating
HoneywellBZ-2R72-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.51mm, Screw Terminal, Panel Mount
C&K ComponentsHBS2KCF5SD055C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 1.91Mm, Screw Terminal, Plunger Actuator,
C&K ComponentsHBS2KCF5SJ055C
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger Screw 1A 125VAC 30VDC 3.63N Screw Mount

Descripciones

Descripciones de Honeywell BZ-2RQ172-A2 suministradas por sus distribuidores.

Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 250VAC 3.61N Panel Mount/Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
HONEYWELL BZ-2RQ172-A2 Industrial Snap Action Switch, Panel Mount, Plunger
BASIC SWITCH, LARGE PREMIUM, STANDARD, SPDT, 1A, ROLLER PLUNGER, BZ SERIES
SWITCH SNAP-ACTION NO/NC SPDT PNL-MNT
Snap Action Basic Switch; Actuator Style:Push Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Overtravel Plunger Actuator ;RoHS Compliant: Yes
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Plunger; Operating Force Max:3.61N; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Overtravel Plunger; Contact Configuration:SPDT; Contact Current AC Max:1A; Contact Voltage AC Max:250V; Operating Force:3.61N; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Gold Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BZ2RQ172A2