Honeywell BZ-2R258

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
$ 10.691
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell BZ-2R258.

Sager Electronics

Datasheet20 páginasHace 7 años

JRH Electronics

Honeywell

Newark

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-2.52%

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

HoneywellBZ-2R
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW80
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Solder Terminal, Panel Mount
HoneywellBZ-2RD
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Steel Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
C&K ComponentsTMCJG6ST1510C
Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 372.85VA 0.78N Screw Mount
PanasonicAH715059-A
Switch Snap Action SPDT Pin Plunger Quick Connect/Solder 15A 250VAC 125VDC 1.96N Screw Mount

Descripciones

Descripciones de Honeywell BZ-2R258 suministradas por sus distribuidores.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
Switch Limit; Basic; Plunger Head; SPDT; 15A; Solder Terminal
Basic / Snap Action Switches SPDT 15A 250Vac Prem Large Basic Switch
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Solder
BASIC SWITCH,STRAIGHT LEVER,DPDT,15A,250; BASIC SWITCH,STRAIGHT LEVER,DPDT,15A,250V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:3.61N; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Solder Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BZ2R258