Honeywell BX4A3K-1A

Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 0.8A 600VAC 240VDC Rotary Screw Mount
$ 910.935
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell BX4A3K-1A.

Honeywell

Instruction Sheet9 páginasHace 6 años
Instruction Sheet8 páginasHace 7 años
Instruction Sheet8 páginasHace 8 años
Instruction Sheet8 páginasHace 9 años

IHS

Master Electronics

Sager Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
+34.09%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
HONEYWELL MICRO SWITCH GLAA01A1B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-3221
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit

Descripciones

Descripciones de Honeywell BX4A3K-1A suministradas por sus distribuidores.

Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 0.8A 600VAC 240VDC Rotary Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 10A 120V
Limit Switch, Roller Lever, NO/NC, 600V, 10A, IP67
Limit Switch Actuator:Side Rotary; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:0.45N; Product Range:Bx Series; Contact Current Dc Max:10A; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Honeywell BX4A3K-1A
LIMIT SWITCH, EXP SIDE ROTARY; Actuator Type:Side Rotary; Max Operating Force:0.45N; Voltage, Contact AC Max:600V; Voltage, Contact DC Max:250V; Terminal Type:20mm Conduit; Approval Category:UL Recognised, CSA Approved; Case Material:Zinc, Die-Cast; Contact Configuration:1 N/C, 1 N/O SPDT Snap Action, Double Break; External Depth:72.9mm; External Length / Height:146mm; IP Rating:IP 67; Operating Force:0.45N; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Thermal Current Rating:10A; Travel, Differential:7mm; Travel, Over:60mm; Travel, Pre:15mm; Voltage, Supply DC Max:250V dc; Voltage, Supply Max:600V ac; Width, External:50.8mm
Honeywell explosion proof switches are designed specifically for use in hazardous location applications. The MICRO SWITCH™ BX enclosure is sealed for protection against corrosion, water, dust and oil as defined in NEMA 1, 3, 4, 6, 7, 9 and 13 and IP67 as defined in IEC 529. These enclosures also meet the European Hazardous Locations Designation: EExd IIC T6 category II 2 GD, SIRA 00ATEX 1037X. The entire series BX complies with the European Directive on Equipment and Protective Systems Intended for Use in Potentially Explosive Atmospheres (94/9/EC) commonly referred to as the ATEX Directive. Compliance with the Essential Health and Safety Requirements has been assured by compliance with EN50014 1997 and EN50018 1994. MICRO SWITCH™ BX with conduit types 1/2-14NPT, 3/4-14NPT also meet the North American Hazardous Locations Designation: Class I, Groups B, C and D; Class II, Groups E, F and G and comply with UL Standard: UL 894, CSA Standard: C22.2 No. 25-1966, C22.2 No. 30-M1986. The MICRO SWITCH™ BX is ideal for outdoor use or in adverse environments where a combination of explosion proof plus sealing requirements are needed. To comply with explosion proof requirements the BX has flame paths within the housing, which cool exploding gases below the ignition temperature before they reach explosive gases surrounding the housing. Flame paths on the BX are (1) an extended plunger between the switch cavity and head and (2) the cover-housing threads on the front of the switch.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • BX4A3K1A