Honeywell AWM5104VN

HONEYWELL S&C AWM5104VNMass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, Threaded
$ 238.857
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell AWM5104VN.

JRH Electronics

Datasheet4 páginasHace 27 años

Honeywell

Farnell

TME

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-9.19%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Honeywell AWM5104VN desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1994-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descripciones

Descripciones de Honeywell AWM5104VN suministradas por sus distribuidores.

HONEYWELL S&C AWM5104VNMass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, Threaded
Sensor, Airflow, Signal Conditioning, Unamplified, Threaded Port Style
Flow Sensors MASS AIRFLOW 20L/MIN Threaded 1/4 NPT
Mass Airflow Sensor; Port Style:Threaded; Mounting Type:Screw; No. of Ports:2; Output Voltage Max:5V; Range:0 to 20 SLPM; Sensor Output:Voltage ;RoHS Compliant: Yes
In-Line Flow MeasurementAWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2
Device Type = High Flow Mass Airflow / Amplified Sensor / Media Type = Gas / Flow Rate Max. L/min = 20 / Operating Pressure Max. psi = 50 / Connection Type = 1/4" NPT / Operating Voltage Min. - DC V = 8 / Operating Voltage Max. V = 15 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 162.8 / Height mm = 35.6 / Width mm = 32.3
SENSOR, MASS AIR FLOW, 20L/MIN; Pressure Max:50psi; Supply Voltage Range DC:8V to 15V; Port Style:1/4NPT; SVHC:No SVHC (20-Jun-2011); External Depth:35mm; External Length / Height:163mm; External Width:32mm; Fixing Centres LxW:43.2 x 20.3; Flow Rate Max:20l/min; Hysteresis:± 0.5% of reading; Hysteresis:0.5%; Measuring Range:0 to 20 litres/min; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Voltage:5V; Response Time:60ms; Series:AWM5000; Supply Voltage:10VDC; Supply Voltage DC Max:15V
AWM5000 Series airflow sensor, amplified, flow/pressure range: 0 SLPM to 20.0 SLPM; threaded port style, ¼ NPT In-Line Flow Measurement AWM5000 Series Microbridge Mass Airflow Sensors feature a Venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25" H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging. Rugged, Versatile Package The rugged plastic package has been designed to withstand common mode pressures up to 50 psi, and the small sensing element allows 100 g of shock without compromising performance. The included "AMP" compatible connector provides reliable connection in demanding applications. On-board Signal Conditioning Each AWM5000 sensor contains circuitry which performs amplification, linearization, temperature compensation, and gas calibration. A 1 to 5 Vdc linear output is possible for all listings regardless of flow range (5, 10, 15, or 20 SLPM) or calibration gas (nitrogen, carbon dioxide, nitrous oxide, or argon). All calibration is performed by active laser CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AWM5104VN.
  • AWM5104VN..