Honeywell AWM2300VH

Airflow Sensor |Honeywell AWM2300VH
$ 242.595

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell AWM2300VH.

Honeywell

Instruction Sheet4 páginasHace 23 años

Master Electronics

TME

Agility

Descripciones

Descripciones de Honeywell AWM2300VH suministradas por sus distribuidores.

Airflow Sensor |Honeywell AWM2300VH
Flow Sensor Mass 6-Pin
SENSOR FLOW AIR 1000 SCCM
Sensors, Airflow Sensors
+/-1000SCCM (1 SLPM) 50MVDC
AIRFLOW SENSOR
Flow Sensors ROHS
AWM2000 Series airflow sensor, unamplified (mV), flow/pressure range: ±1000 sccm (1.0 SLPM); straight port style The AWM2000 Series microbridge mass airflow sensor is a passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit is also required for operation per specifications. These two circuits are not on board the package and must be supplied in the application. The differential amplifier is a useful interface for the sensing bridge. It can be used to introduce gain and to voltage offsets to the sensor output. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO