Honeywell ASDXRRX015PDAA5

Pressure Sensor, Analog Output, Amplified, Gauge, +15, Rr Pressure Port, DIP
$ 182.93
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell ASDXRRX015PDAA5.

IHS

Datasheet6 páginasHace 13 años

Honeywell

JRH Electronics

Farnell

element14 APAC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Strain Guage Sensor, Absolute, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
HoneywellASDX015D44D
Board Mount Pressure Sensor 0psi to 15psi Differential 8-Pin DIP-D4
Board Mount Pressure Sensors 15 PSI G ASDX PRESSU RE SENSOR
PanasonicADP5100
Ultra Small Highly Semiconductor Pressure Sensor (DIP)
PanasonicADP5101
Pressure Sensor 4.45V to 4.55V ±100kPa Gauge 6-Pin DIP Carton
PanasonicADP5141
Pressure Sensor 0.5V to 4.5V 0kPa to 100kPa Gauge 6-Pin DIP Carton/Case

Descripciones

Descripciones de Honeywell ASDXRRX015PDAA5 suministradas por sus distribuidores.

PRESSURE SENSOR, ANALOG OUTPUT, AMPLIFIED, GAUGE, +15, RR PRESSURE PORT, DIP
Pressure Sensor -15psi to 15psi Differential 8-Pin DIP
Strain Guage Sensor, Differential, -15Psi Min, 15Psi Max, Rectangular, Through Hole Mount
AnalogVoltage ¡À103.42KPa 4.75V 5.25V ¡À30.20684MPa ¡À2% DIP PCB, 24.81mm*14.02mm
PRESSURE SENSOR, DIFF, +/-15PSI; Operating Pressure Max: 15psi; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 5V; Port Style: Radial; Supply Current: 2.5mA; Product Range: ASDX Series; SVHC: N
Silicon Pressure Sensor; Presión Operativa Máx.:15Psi; Tipo De Medida De Presión:Diferencial; Estilo De Port:Radial; Sensor Output:Analógica; Tensión Nominal:5V; Corriente De Alimentación:2.5Ma; Conexión, Tamaño:0.091" |Honeywell ASDXRRX015PDAA5
ASDX Series, analog output, amplified, differential, ±15, RR pressure port, DIP, 10% to 90% calibration, 5 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ASDXRRX015PDAA5.