Honeywell ASDXRRX005NDAA5

Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell ASDXRRX005NDAA5.

IHS

Datasheet6 páginasHace 13 años

Honeywell

Electro Sonic

Sager Electronics

Newark

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Honeywell ASDXRRX005NDAA5 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
Footprint
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP
Pressure Sensor 0inH2O to 10inH2O Gage 8-Pin DIP
Pressure Sensor 0inH2O to 10inH2O Gage 8-Pin DIP

Descripciones

Descripciones de Honeywell ASDXRRX005NDAA5 suministradas por sus distribuidores.

Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
Strain Guage Sensor, Differential, -.18Psi Min, 0.18Psi Max, Rectangular, Through Hole Mount
Low Pressure Sensor; Presión Operativa Máx.:5Inch-H2O; Tipo De Medida De Presión:Diferencial; Estilo De Port:Radial; Sensor Output:Analógica; Tensión Nominal:5V; Corriente De Alimentación:2.5Ma; Conexión, Tamaño:0.09" |Honeywell ASDXRRX005NDAA5
SENSOR, 5 IN H2O, DIFF, RADIAL; SVHC:No SVHC (20-Jun-2011); Accuracy:2%; Operating Temperature Range:-20°C to +105°C; Output Type:Analogue; Overall Depth:14.02mm; Overall Height:9.68mm; Overall Width:16.81mm; Pressure Type:Differential; Response Time:0.46ms; Supply Current:3.5mA; Supply Voltage V DC:5V; Switches & Transducer Operating Pressure Range:0" H2O to ± 5" H2O; Termination Type:DIP
ASDX Series, analog output, amplified, differential, ±5 in H2O, RR pressure port, DIP, 10% to 90% calibration, 5.0 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Imágenes

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ASDXRRX005NDAA5.