Honeywell ASDXAVX030PGAA5

HONEYWELL ASDXAVX030PGAA5 Pressure Sensor, 30 psi, Gauge, Axial, Analogue, 5 V, 2.5 mA
$ 206.15
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell ASDXAVX030PGAA5.

IHS

Datasheet6 páginasHace 13 años

Honeywell

Master Electronics

HQonline

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginMainland China
Introduction Date2010-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

SENSOR, ANALOG OUTPUT, AMPLIFIED, ABSOLUTE, 30 PSI, AC PRESSURE POINT, 5.0 VDC
Pressure Sensor -30psi to 30psi Differential 8-Pin DIP
Silicon Pressure Sensor; Sensor Output:A; SVHC:No SVHC (19-Dec-2011)
NXP SemiconductorsMPVZ5150GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive 8-Pin PDIP Rail
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP5151
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gage 6-Pin DIP

Descripciones

Descripciones de Honeywell ASDXAVX030PGAA5 suministradas por sus distribuidores.

HONEYWELL ASDXAVX030PGAA5 Pressure Sensor, 30 psi, Gauge, Axial, Analogue, 5 V, 2.5 mA
SENSOR;ASDX SERIES;ULTRA-LOW PRESSURE;CALIBRATED, TEMP COMPENSATED - DIP PACKAGE
Board Mount Pressure Sensors 30 PSI G ASDX PRESSURE SENSOR
Strain Guage Sensor, Gage, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
PRESSURE SENSOR, GAUGE, 0-30PSI; Operating Pressure Max:30psi; Sensor Output:Analogue; Measurement Type:Gauge; Voltage Rating:5V; Port
Silicon Pressure Sensor; Presión Operativa Máx.:30Psi; Tipo De Medida De Presión:Manométrica; Estilo De Port:Axial; Sensor Output:Analógica; Tensión Nominal:5V; Corriente De Alimentación:2.5Ma; Conexión, Tamaño:0.091" |Honeywell ASDXAVX030PGAA5
ASDX Series, analog output, amplified, gage, 0 psi to 30 psi, AV pressure port, DIP, 10% to 90% calibration, 5 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • ASDXAVX030PGAA5.