Honeywell AML24GBE2AA02

Switch Rocker (ON) None ON SPDT Quick Connect/Solder Rocker
$ 124.115
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell AML24GBE2AA02.

Sager Electronics

Datasheet75 páginasHace 6 años
Datasheet75 páginasHace 6 años
Datasheet2 páginasHace 28 años

IHS

Master Electronics

JRH Electronics

Agility

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

HoneywellAML24EBA2AA05
ROCKER SWITCH, SPDT, 3 POSITION, SILVERCONTACTS, RECTANGULAR, ON-OFF-ON
HoneywellAML24EBA2AA01
Rocker Switch, SPDT, Momentary, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
HoneywellAML24GBA2AA05
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Rocker
TE Connectivity1571988-3
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 120VAC 28VDC

Descripciones

Descripciones de Honeywell AML24GBE2AA02 suministradas por sus distribuidores.

Switch Rocker (ON) None ON SPDT Quick Connect/Solder Rocker
Rocker Switch, SPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Illuminated Rocker Switches SPDT 2POS 28V 2LAMP RECT.ROCKER SW
Single Pole Double Throw (SPDT) 24V 125V Rocker Switches ROHS
AML24 Series Rocker Switch, SPDT, 2 position, Silver Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), 2 Lamp Circuits, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO