Honeywell 914CE2-AQ

Snap Acting/Limit Switch, Spdt, Momentary, 4.8Mm, Connector Terminal, Roller Plunger Actuator,
$ 185.23
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Honeywell 914CE2-AQ.

Sager Electronics

Datasheet9 páginasHace 7 años

Farnell

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-48.54%

Cadena de suministros

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Honeywell914CE18-Q
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE2-Q
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
Honeywell914CE1-AQ
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 11.8N Linear Micro-Connector Automotive

Descripciones

Descripciones de Honeywell 914CE2-AQ suministradas por sus distribuidores.

Snap Acting/Limit Switch, Spdt, Momentary, 4.8Mm, Connector Terminal, Roller Plunger Actuator,
Switch Limit; Miniature; Top Push Roller Head; 3A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 74.57VA 12.01N Linear Connector
COMPACT SWITCH, ENCLOSED, TOP ROLLER, 1NC/1NO SPDT, 914CE SERIES
Limit Switch, Top Roller Plunger, Spdt; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:Spdt-1No, Spdt-Nc; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Operating Force Max:11.8N; Product Range:914Ce Series Rohs Compliant: Yes |Honeywell 914CE2AQ
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Roller Plunger, 1NC 1NO SPDT Snap Action, 4-Pin dc Micro-Connector All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Alias de fabricantes

Honeywell tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Honeywell también podría ser conocido por los siguientes nombres:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 914CE2AQ